NXP Semiconductors DSP56321VF220

DSP56321 Series 1.60 V 220 MHz 24-Bit Digital Signal Processor - MAPBGA-196
$ 98.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56321VF220.

IHS

Datasheet84 pages21 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download NXP Semiconductors DSP56321VF220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsDSP56311VF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56311VL150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56303VF100
24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196
NXP SemiconductorsDSP56303VL100
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 100MHz, CMOS, PBGA196

Descriptions

Descriptions of NXP Semiconductors DSP56321VF220 provided by its distributors.

DSP56321 Series 1.60 V 220 MHz 24-Bit Digital Signal Processor - MAPBGA-196
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 220MHz, CMOS, PBGA196
DSP Fixed-Point 24-Bit 220MHz 220MIPS 196-Pin MAP-BGA Tray
Digital Signal Processor (DSP) IC; Series:DSP56300; DSP Type:Fixed Point; MMAC:220; Core Frequency Typ:220MHz; Memory Size, RAM:576KB; Cache Memory On Chip L1/L2:1KB; External Memory Supported:SRAM, SDRAM; Interface:ESSI, SCI ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP