NXP Semiconductors DSP56303VF100

24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196
$ 40.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56303VF100.

Augswan

Datasheet108 pages21 years ago

IHS

Freescale Semiconductor

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors DSP56303VF100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.15
$ 30.897
Stock
459,479
136,980
Authorized Distributors
3
5
Case/Package
MAPBGA
MAPBGA
Number of Pins
196
196
Data Bus Width
24 b
24 b
Interface
SCI
SCI
Memory Type
-
-
Memory Size
-
-
RAM Size
24 kB
24 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-01-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-30
LTD Date2020-09-30

Related Parts

NXP SemiconductorsDSP56311VF150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196
NXP SemiconductorsDSP56311VL150
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 150MHz, CMOS, PBGA196

Descriptions

Descriptions of NXP Semiconductors DSP56303VF100 provided by its distributors.

24-BIT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 24-Ext Bit, 100MHz, CMOS, PBGA196
DSP 24-Bit 100MHz 100MIPS 196-Pin MAP-BGA Tray
Host Interface SSI SCI 196-LBGA 2005 DSP56303 digital signal processor 3.3V 15mm 100MHz ROM (576B)
3.3V Host Interface,SCI,SSI 24bit DSP56300 24KB ROM 4.5Kbit 3V 3.6V 100MHz BGA , 15mm*15mm*1.16mm
DSP, 24-EXT BIT, 100MHZ, CMOS, P
FERRITE CORE PQ 4.3UH N87 2PCS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP