NXP Semiconductors BF991,215

BF991 Series 20 V 20 mA N-Channel Dual Gate MOSFET - SOT143B
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF991,215.

IHS

Datasheet7 pages29 years ago

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsBF996S,215
Dual N-Channel 20 V 200 mW Silicon Surface Mount Mosfet - SOT-143
Trans RF MOSFET N-CH 8V 0.025A Automotive 4-Pin(3+Tab) SOT-343 T/R
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) LOW NOISE RF Mosfet 25mA 200mW 24dB 800MHz
NXP SemiconductorsBF904,215
Rf Fet Transistor, 7 V, 30 Ma, 200 Mw, 40 Mhz, 3 Ghz, Sot-143B Rohs Compliant: Yes
Tape & Reel (TR) Surface Mount N-Channel SINGLE RF Mosfet 40mA 200mW 23dB 800MHz
N-Channel 12 V Surface Mount Silicon Mosfet Tetrode - SOT-143

Descriptions

Descriptions of NXP Semiconductors BF991,215 provided by its distributors.

BF991 Series 20 V 20 mA N-Channel Dual Gate MOSFET - SOT143B
Trans RF MOSFET N-CH 20V 0.02A 4-Pin(3+Tab) SOT-143B T/R
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, DUAL GATE, N CH, SOT143B; Drain Source Voltage Vds: 20V; Continuous Drain Current Id: 20mA; Power Dissipation Pd: 200mW; Operating Frequency Min: -; Operating Frequency Max: -; RF Transistor Case: SOT-143B; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Junction Temperature Tj Max: 150°C; No. of Transistors: 2; Noise Figure Typ: 1dB; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Pin Configuration: 1(S), 2(D), 3(G2),4(G1); Power Dissipation Max: 200mW; SMD Marking: M91; Termination Type: Surface Mount Device; Transistor Case Style: SOT-143B; Transistor Polarity: N Channel; Transistor Type: RF MOSFET; Voltage Vds Typ: 20V
Dual N Channel Rf Mosfet, 20V, 20Ma, 4-Sot-143B, Full Reel; Tensión Drenaje-Fuente Vds:20V; Intensidad Drenador Continua Id:20Ma; Disipación De Potencia Pd:200Mw; Encapsulado De Transistor Rf:Sot-143B; Núm. De Contactos:4 |Nxp BF991,215

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF991215
  • BF991@215