NXP Semiconductors BF904,215

Rf Fet Transistor, 7 V, 30 Ma, 200 Mw, 40 Mhz, 3 Ghz, Sot-143B Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BF904,215.

IHS

Datasheet14 pages27 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Trans RF MOSFET N-CH 8V 0.025A Automotive 4-Pin(3+Tab) SOT-343 T/R
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) LOW NOISE RF Mosfet 25mA 200mW 24dB 800MHz
N-Channel 12 V Surface Mount Silicon Mosfet Tetrode - SOT-143
RF Small Signal Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET
Tape & Reel (TR) Surface Mount N-Channel SINGLE RF Mosfet 40mA 200mW 23dB 800MHz
Power LDMOS Transistor N-Channel 20V 0.03A 3-Pin SOT-23 T/R

Descriptions

Descriptions of NXP Semiconductors BF904,215 provided by its distributors.

Rf Fet Transistor, 7 V, 30 Ma, 200 Mw, 40 Mhz, 3 Ghz, Sot-143B Rohs Compliant: Yes
Trans RF MOSFET N-CH 7V 0.03A 4-Pin(3+Tab) SOT-143B T/R
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, DUAL GATE, N CH, RF, SOT-143; Drain Source Voltage Vds: 7V; Continuous Drain Current Id: 30mA; Power Dissipation Pd: 200mW; Operating Frequency Min: 40MHz; Operating Frequency Max: 3GHz; RF Transistor Case: SOT-143B; N

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF904215