
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | BF2040WH6814XTSA1 | 0 | 5 | Cut Tape | 9h | |||||||
| Win Source | WS-BF2040W H6814 | 47,000 | 440 | 10h | ||||||||
| Worldway Electronics | BF2040W-H6814 | 17,219 | 7 | Tape & Reel | 9h | |||||||
| Aztech | BF2040WH6814XTSA1 | 7,494 | 5h | |||||||||
| RC Electronics | BF2040W | 380,000 | 1 | 2d |
Download datasheets and manufacturer documentation for Infineon BF2040WH6814XTSA1.
Download Infineon BF2040WH6814XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint |
Descriptions of Infineon BF2040WH6814XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BF2040WH6814XTSA1.