Infineon BF5030WH6327XTSA1

Trans RF MOSFET N-CH 8V 0.025A Automotive 4-Pin(3+Tab) SOT-343 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BF5030WH6327XTSA1.

Arrow Electronics

Datasheet13 pages17 years ago

TME

CAD Models

Download Infineon BF5030WH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsBF904,215
Rf Fet Transistor, 7 V, 30 Ma, 200 Mw, 40 Mhz, 3 Ghz, Sot-143B Rohs Compliant: Yes
N-Channel 12 V Surface Mount Silicon Mosfet Tetrode - SOT-143
Power LDMOS Transistor N-Channel 20V 0.03A 3-Pin SOT-23 T/R
Trans RF MOSFET N-CH 8V 0.04A Automotive 4-Pin(3+Tab) SOT-343 T/R
RF Small Signal Field-Effect Transistor, 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon BF5030WH6327XTSA1 provided by its distributors.

Trans RF MOSFET N-CH 8V 0.025A Automotive 4-Pin(3+Tab) SOT-343 T/R
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET
Silicon N-Channel MOSFET Tetrode, SOT343, RoHS
Infineon SCT
Mosfet, N-Ch, Aec-Q101, 8V, Sot343
BF5030 POWER FIELD-EFFECT TRANSISTOR, N;
Silicon N-Channel MOSFET Tetrode | Summary of Features: Designed for input stages of UHF- and VHF-tuners with AGC function; Supporting 5 V operations and power saving 3 V operations; Integrated ESD gate protection diodes; Very low noise figure; High gain, high forward transadmittance; Very good cross modulation at gain reduction; Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: Set Top Box; TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF 5030W H6327
  • BF5030W
  • BF5030W H6327
  • BF5030WH6327
  • SP000753488