
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | BF2040E6814HTSA1 | 0 | 5 | Cut Tape | 10h | |||||||
| Win Source | WS-BF2040E6814 | 990,000 | 385 | 11h | ||||||||
| Worldway Electronics | BF2040 | 17,519 | 7 | Tape & Reel | 15h | |||||||
| Fmall Co., Limited | BF2040E6814HTSA1 | 48,530 | >1wk | |||||||||
| Aztech | BF2040E6814HTSA1 | 11,216 | 2d |
Download datasheets and manufacturer documentation for Infineon BF2040E6814HTSA1.
Download Infineon BF2040E6814HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon BF2040E6814HTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BF2040E6814HTSA1.