NXP Semiconductors BC817-25

45V 300mW 160@100mA, 1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC817-25.

IHS

Datasheet13 pages3 years ago
Datasheet19 pages16 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago
Datasheet0 pages0 years ago

Upverter

element14

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors BC817-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2004-06-30

Related Parts

NXP SemiconductorsBC817-16
NPN general purpose transistor / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
NXP SemiconductorsBC817
TRANS 2NPN 45V 0.5A 6TSOP / Trans GP BJT NPN 45V 0.5A 345mW Automotive 3-Pin SOT-23
onsemiBCW33
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
onsemiMMBT6428
MMBT6428 Series 50 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of NXP Semiconductors BC817-25 provided by its distributors.

45V 300mW 160@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
45 V, 500 MA NPN GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); BC817-25; NEXPERIA; NPN; 3; 45 V; 800 mA
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:250mW; DC Collector Current:500mA; DC Current Gain hFE:160; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Continuous Collector Current Ic Max:500mA; Current Ic Continuous a Max:500mA; Current Ic hFE:100mA; Device Marking:BC817-25; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:200MHz; Hfe Min:160; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:6B; Termination Type:SMD; Voltage Vcbo:50V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 500 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 160 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 345 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 700 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817--25
  • BC817/25
  • BC81725