NXP Semiconductors BAV70

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV70.

IHS

Datasheet10 pages3 years ago
Datasheet16 pages18 years ago
Datasheet12 pages28 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago

element14

SOS electronic

Farnell

iiiC

CAD Models

Download NXP Semiconductors BAV70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1974-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2004-06-30

Related Parts

onsemiBAV70
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD4148
Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel
MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23
MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23

Descriptions

Descriptions of NXP Semiconductors BAV70 provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236AB
70V 225mW Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23(TO-236) Switching Diode ROHS
Diode; Diode Type:Small Signal; Forward Current, If(AV):125mA; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes
DIODE, DUAL, SOT-23; Diode Type:Small Signal; Forward Current If(AV):125mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Current If @ Vf:150mA; Current Ifsm:4A; Current Ir Max:30nA; Diode Configuration:Dual; Forward Current If Max:125mA; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:450mA; Pin Configuration:1A1,2A2,3ComK; Power Dissipation Ptot Max:250mW; Reverse Recovery Time trr Typ:4ns; Reverse Voltage Vr Max:75V; SMD Marking:A4*; Termination Type:SMD
Configuration = Dual Parallel / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 215 / Forward Voltage (Vf) V = 1.25 / Peak Non-Repetitive Surge Current (Itsm) mA = 125 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 70
  • BAV-70
  • BAV70.