Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC MMBD4148CA-TP

MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23

$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBD4148CA-TP.

HQonline

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+305%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.048
Stock
323,658
1,352,904
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
25 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MMBD4148 Series 200 mA 75 V 4 ns High Conductance Ultra Fast Diode - SOT-23
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOT-23encapsulation, 3needle
onsemiBAV74
Diode Ultra Fast Recovery Rectifier 50V 0.2A 3-Pin SOT-23 T/R
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC MMBD4148CA-TP provided by its distributors.

MMBD4148CA Series 75 V 200 mA High Conductance Ultra Fast Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
75V 2A 4ns 5μA 200mA 1Pair Common Anode SOT-23 SMD mount 1.12mm(height)
Diode Switching 100V 0.6A 3-Pin SOT-23 T/R
DIODE ARRAY GP 75V 200MA SOT23
Small Signal Diode, 100V, 0.2A, Sot-23 Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MMBD4148CA-TP
SWITCHING DIODE, 100V, SOT-23; Diode Typ; SWITCHING DIODE, 100V, SOT-23; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi