Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC BAS40-05-TP

Dual Common Cathode Diode 40V 600mA 5ns 200nA 200μA SOT-23 SMD 3.04mm × 1.4mm × 1.12mm
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAS40-05-TP.

Farnell

Datasheet3 pages25 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.081
$ 0.081
Stock
371,276
6,966,382
6,966,382
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
1 V
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
120 mA
120 mA
Max Reverse Leakage Current
200 nA
1 µA
1 µA
Reverse Recovery Time
5 ns
100 ps
100 ps

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
BAS40 Series 40 V 200 mA Surface Mount Single Schottky Diode Rectifier - SOT-23
Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
BAS40-04 Series 40 V 200 mA Dual Small Signal Schottky Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS

Descriptions

Descriptions of MCC BAS40-05-TP provided by its distributors.

Dual Common Cathode Diode 40V 600mA 5ns 200nA 200μA SOT-23 SMD 3.04mm × 1.4mm × 1.12mm
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 40V, IF 200MA, PKG SOT-23,VF 1000MV, TRR 5NS, CJ 5PF
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
Diode Schottky 40V 0.2A 3-Pin SOT-23 T/R
SCHOTTKY RECTIFIERS, 40V, SOT-23; Diode; SCHOTTKY RECTIFIERS, 40V, SOT-23; Diode Type:Schottky; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-05TP