NXP Semiconductors 74LVU04DB,118

Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
$ 0.301
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVU04DB,118.

IHS

Datasheet20 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.17
Stock
113,988
217,366
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
10 ns
7 ns
Low Level Output Current
6 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Nexperia74LV14DB,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LV14
NXP Semiconductors74LV14DB,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube
Texas InstrumentsSN74LVU04ADBR
74LVU04 EAR99 74LVU Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 2mm 12mA 12mA 1.7V
Texas InstrumentsSN74LV14ADBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Texas InstrumentsSN74LV04ADBR
Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14

Descriptions

Descriptions of NXP Semiconductors 74LVU04DB,118 provided by its distributors.

Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14
Inverter 6-Element CMOS Automotive 14-Pin SSOP T/R
IC INVERTER 6CH 6-INP 14SSOP
1V 5.5V SSOP-14

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVU04DB-118
  • 74LVU04DB118