Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV04ADBR

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-6.73%

CAD Models

Download Texas Instruments SN74LV04ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.37
Stock
199,372
465,284
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
18 ns
15 ns
Low Level Output Current
12 mA
6 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
2 V
1 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV04ADBR.

Related Parts

Texas InstrumentsSN74LV14ADBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Texas InstrumentsSN74LVU04ADBR
74LVU04 EAR99 74LVU Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 2mm 12mA 12mA 1.7V
Texas InstrumentsSN74LV06ADBR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 16mA 5.5V
Nexperia74LV14DB,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LV14
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
NXP Semiconductors74LV14DB,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74LV04ADBR provided by its distributors.

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125
Inverter 6-Element CMOS 14-Pin SSOP T/R
6 20uA 7.5ns@5V,50pF 2V~5.5V SSOP-14-53mm Inverters ROHS
SSOP-14 2V-5.5V SMD, Adhesive Mount 2mm H
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.