Nexperia 74LVC04ADB,118

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
$ 0.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC04ADB,118.

Nexperia

Datasheet15 pages16 years ago

IHS

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.12
$ 0.12
Stock
1,058,923
1,396,610
1,396,610
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6 ns
4.3 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-04-08
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74LVC04ADBR
74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
Texas InstrumentsSN74LVC06ADBR
Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
Nexperia74LV14DB,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LV14
NXP Semiconductors74LV14DB,112
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube

Descriptions

Descriptions of Nexperia 74LVC04ADB,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Inverter Gate Hex 1.2V to 3.6V 14-Pin SSOP
Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 2mm 24mA 24mA 1.08V-2V
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SSOP T/R
1.2V 3.6V SSOP14 SMD mount,glue mount 1.8mm(height)
NEXPERIA 74LVC04ADB - INVERTER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC04ADB 118
  • 74LVC04ADB118