NXP Semiconductors 74HCT670D,653

Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT670D,653.

IHS

Datasheet9 pages28 years ago

Alternate Parts

Price @ 1000
$ 6.325
$ 6.325
Stock
55,401
73,540
73,540
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
75 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

NXP SemiconductorsN74F194D,602
F/fast Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
NXP Semiconductors74HCT194D,653
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
Shift Register, 74HCT4094, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74AHCT595S16-13
TTL Inputs, 8-Bit Shift Register 8-Bit Output Register, 4.5 to 5.5 V, RoHS

Descriptions

Descriptions of NXP Semiconductors 74HCT670D,653 provided by its distributors.

Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
Register File Single 4-CH CMOS 16-Pin SO T/R
IC 4X4 REGISTER FILE 3ST 16SOIC
4 X 4 STANDARD SRAM 60 ns PDSO16
74HCT670D/SO16/DONTUSE REEL 13

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT670D-653
  • 74HCT670D653