NXP Semiconductors 74HCT670D,652

Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT670D,652.

Farnell

Datasheet9 pages28 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsN74F194D,602
F/fast Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
NXP Semiconductors74HCT194D,653
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDSO16
HCT 74HCT4094 ROHS3Compliant Tape & Reel (TR) shift register 65ns 8muA 9.9mm 86MHz
74HCT Series 5.5 V SMT 8-Bit Shift Register with Output Register - SOIC-16
STMicroelectronicsSTPIC6D595MTR
STPIC6D595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
Diodes Inc.74HCT595S16-13
74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16

Descriptions

Descriptions of NXP Semiconductors 74HCT670D,652 provided by its distributors.

Parallel In Parallel Out, HCT Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER, 16BIT, UNIVERSAL, SOIC16
Register File Single 4-CH CMOS 16-Pin SO Bulk
IC 4X4 REGISTER FILE 3ST 16SOIC
4 X 4 STANDARD SRAM 60 ns PDSO16
SHIFT REGISTER, 16BIT, UNIVERSAL, SOIC16; Logic Family / Base Number: 74HCT670; Shift Register Function: Universal; No. of Elements: 1 Element; No. of Bits Per Element: 16bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Suppl

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT670D 652
  • 74HCT670D+652
  • 74HCT670D-652
  • 74HCT670D652