NXP Semiconductors 74HCT423N,112

Monostable Multivibrator Dual-Element -40C 125C 16-Pin PDIP Bulk
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT423N,112.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.294
$ 0.509
Stock
101,144
100,198
Authorized Distributors
2
4
Frequency
-
-
Propagation Delay
77 ns
25 ns
Rise Time
-
400 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
DIP
PDIP
Mount
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Texas InstrumentsCD74HCT123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsCD74HCT423E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
NXP Semiconductors74HCT221N,112
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
NXP Semiconductors74LV123N,112
Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDIP16
CMOS LOGIC, 2 PRECISION MONO-VIBRATOR (RETRIGGERABLE, RESETTABLE), PDIP-16

Descriptions

Descriptions of NXP Semiconductors 74HCT423N,112 provided by its distributors.

Monostable Multivibrator Dual-Element -40C 125C 16-Pin PDIP Bulk
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDIP16
Obsolete Monostable ROHS3Compliant Through Hole Monostable Multivibrator -40C~125C 22ns 4mA 4mA 4.5V~5.5V
74HCT423N/DIP16/STANDARD MARKI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT423N 112
  • 74HCT423N-112
  • 74HCT423N112