Texas Instruments CD74HCT423E

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT423E.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments CD74HCT423E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 1.496
Stock
172,255
161,460
Authorized Distributors
4
3
Frequency
-
-
Propagation Delay
25 ns
77 ns
Rise Time
400 ns
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
PDIP
DIP
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT423E.

Related Parts

Texas InstrumentsCD74HCT123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123E
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Texas InstrumentsCD74HC123EE4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HCT423E provided by its distributors.

High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-PDIP -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin PDIP Tube
LOGIC, RETRIG MONO MULTVIB, 16DIP
MONO MULTIVIBRATOR, 25NS, DIP-16
LOGIC, RETRIG MONO MULTVIB, 16DIP; Multivibrator Type:Dual Retriggerable Monostable; Output Current:4mA; Propagation Delay:25ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Fall Time tf:400ns; Logic Function Number:74423; Logic IC Base Number:74423; Logic IC Family:HCT; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; Package / Case:PDIP; Rise Time:400ns; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.