NXP Semiconductors 74HCT4046AN,112

PLL Frequency Synthesizer, CMOS, PDIP16
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4046AN,112.

Newark

Datasheet34 pages28 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.294
$ 0.388
$ 0.388
Stock
55,852
280,199
280,199
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
CMOS
CMOS
Max Frequency
21 MHz
38 MHz
38 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of NXP Semiconductors 74HCT4046AN,112 provided by its distributors.

PLL Frequency Synthesizer, CMOS, PDIP16
PLL Single Up to 17MHz 16-Pin PDIP Bulk
74HC(T)4046A - Phase-locked-loop with VCO
IC, PHASE LOCKED LOOP (PLL), VCO, 17MHZ, DIP-16; PLL Type:VCO; Frequency:17MHz; Supply Current:8µA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4046AN 112
  • 74HCT4046AN-112
  • 74HCT4046AN112