Texas Instruments CD4046BE

2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BE.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet24 pages23 years ago

Upverter

Farnell

LCSC

Newark

Inventory History

3 month trend:
-4.80%

CAD Models

Download Texas Instruments CD4046BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.457
$ 0.457
Stock
1,386,445
209,299
209,299
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
2.4 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BE.

Related Parts

Texas InstrumentsCD4046BEE4
LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125
Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CD4046BE provided by its distributors.

2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125
Phase Locked Phase Lock Loop (PLL) 1 CRCT 18V 16-DIP Tube
PLL IC Operating temperature: -55...125 °C Series: CD4046 Package: DIL-16
Micropower phase locked loop, CMOS famil; Case style: DIL; Base number: 4046; Gates, number of: 1; Logic function (IC): Phase-Locked Loop;
IC, VCO, PLL, 2.4MHZ, 4000CMOS, 16DIP; Frequency: 2.4MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: DIP; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4046; Device Marking: CD4046BE; Logic Function Number: 4046; Logic IC Base Number: 4046; Logic IC Function: Phase Locked Loop; No. of Gates: 1; Operating Temperature Range: -55°C to +125°C; Supply Current: 10mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4046 BE
  • CD4046BE .
  • CD4046BE.
  • CD4046BE..