Texas Instruments CD74HCT4046AE

Clock Generator/Frequency Synthesizer /PLL
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4046AE.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet50 pages24 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments CD74HCT4046AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 1.496
$ 1.496
Stock
313,345
97,879
97,879
Authorized Distributors
4
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
Clock
Clock
Max Frequency
38 MHz
21 MHz
21 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4046AE.

Related Parts

Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BEE4
LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125

Descriptions

Descriptions of Texas Instruments CD74HCT4046AE provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HCT4046AE IC, LOGIC, PLL W/VCO HS, 16DIP
38MHz PDIP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
yes 4.5V 5.5V 38MHz PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
Phase Locked Loops - PLL Hi-Spd CMOS Logic PLL w/VCO
IC, LOGIC, PLL W/VCO HS, 16DIP; Fréquence: 38MHz; Type de PLL: VCO; Nombre de broches: 16Broche(s); Type de boîtier PLL: DIP; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Température d'utilisation min: -
IC, LOGIC, PLL W/VCO HS, 16DIP; Frequency:38MHz; PLL Type:VCO; No. of Pins:16Pins; PLL Case Style:DIP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744046; Logic IC Base Number:744046; Logic IC Function:Phase-Locked-Loop with VCO; Logic Type:Phase Locked Loop; Operating Temperature Range:-55°C to +125°C; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4046AE .