NXP Semiconductors 74HCT4040N

Unidirectional RoHS Compliant Lead Free Counter logic counter 125C 98MHz 5.5V 6.48mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT4040N.

Newark

Datasheet20 pages12 years ago
Datasheet24 pages24 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsCD74HCT163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74LS163AN
Counter; N Package; PDIP; 7 V; 18 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)

Descriptions

Descriptions of NXP Semiconductors 74HCT4040N provided by its distributors.

Unidirectional RoHS Compliant Lead Free Counter logic counter 125C 98MHz 5.5V 6.48mm
Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16
HCT SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER PDIP16
Counter Single 12-Bit Binary UP 16-Pin PDIP Bulk
LOGIC; PDIP; CMOS LOGIC; 5V; -40; +125; 3.5; 6; 6; 68 NS (MAX.)
74HCT CMOS, 74HCT4040, DIP16, 5V
74HCT CMOS, 74HCT4040, DIP16, 5V; Logic Family / Base Number: 74HCT4040; Counter Type: Binary; Clock Frequency: 98MHz; Count Maximum: 4095; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Ma

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP