Texas Instruments SN74LS163AN

Counter; N Package; PDIP; 7 V; 18 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS163AN.

Texas Instruments

Datasheet25 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

TME

Sierra IC

LCSC

Inventory History

3 month trend:
+2.91%

CAD Models

Download Texas Instruments SN74LS163AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 16.72
$ 16.72
Stock
298,269
124,904
124,904
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
32 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS163AN.

Related Parts

Texas InstrumentsSN74LS161AN
COUNTER; TTL; 16-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.); 8 MA (MAX.)
Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsCD74HCT163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS163AN provided by its distributors.

Counter; N Package; PDIP; 7 V; 18 mA (Typ.); 2 V; 0.8 V; 3.4 V (Typ.)
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter Single 4-Bit Synchronous Binary UP 16-Pin PDIP
IC, COUNTER, 4BIT BINARY; Famille Logique/ Numéro de base: 74LS163; Type de compteur: Binaire; Fréquence, horloge: 32MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alimentation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS163 AN
  • SN74LS163AN .
  • SN74LS163AN..