Texas Instruments CD74HCT163E

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT163E.

Newark

Datasheet20 pages15 years ago

Texas Instruments

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments CD74HCT163E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.55
$ 0.55
Stock
384,995
125,507
125,507
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Counter
-
-
Direction
Unidirectional
Up
Up
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
30 MHz
24 MHz
24 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT163E.

Related Parts

Texas InstrumentsSN74F163AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsCD74ACT163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74F163ANE4
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT163E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HCT163E74HCT CMOS, 74HCT163, DIP16, 5.5V
IC SYNC COUNTER PRESET HS 16DIP
ICCOUNTERUP4-BIT BINARYHCT-CMOSDIP16PINPLASTIC
IC, 4.5V-5.5V, PDIP-16, TH, 5.08mm H
Logic - Counters Prest Sync 4bit UpDn
74Hct Cmos, 74Hct163, Dip16, 5.5V; Logic Family/Base Number:74Hct163; Counter Type:Binary; Clock Frequency:30Mhz; Count Maximum:15; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT163E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT163E .