NXP Semiconductors 74HCT373N

OCTAL D-TYPE TRANSPARENT LATCH; 3-STATE Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT373N.

element14 APAC

Datasheet0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Verical

Farnell

CAD Models

Download NXP Semiconductors 74HCT373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.443
Stock
16,506
69,136
69,136
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
30 ns
32 ns
32 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
onsemi74F373PC
5.3ns 1 4.5V 5.5V 24mA D-Type Transparent Latch F 3mA PDIP-20 3.43mm
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of NXP Semiconductors 74HCT373N provided by its distributors.

OCTAL D-TYPE TRANSPARENT LATCH; 3-STATE Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver
IC, 74HCT CMOS, 74HCT373, DIP20, 5V; Logic Family / Base Number: 74HCT373; Latch Type: Transparent; IC Output Type: Tri State Non Inverted; Propagation Delay: 17ns; Output Current: 6mA; Logic Case Style: DIP; No. of Pins: 20Pin

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT373-N