Texas Instruments CD74HCT373E

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT373E.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-12.86%

CAD Models

Download Texas Instruments CD74HCT373E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 43.023
$ 43.023
Stock
1,758,572
171,975
171,975
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
32 ns
79 ns
79 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT373E.

Related Parts

Texas InstrumentsCD74HCT573E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT175EE4
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsSN74HCT377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HCT373E provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
4.5V~5.5V D-Typelocking Latch 35ns PDIP-20 Latches ROHS
8μA 35ns Non-inverting Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch HCT 1 6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
74HCT CMOS, 74HCT373, DIP20, 5.5V; Famille Logique/ Numéro de base: 74HCT373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 32ns; Courant, sortie: 6mA; Type de boîtier CI logique: DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT373E .
  • CD74HCT373E ..