onsemi DM74ALS373N

FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS373N.

IHS

Datasheet7 pages0 years ago

Farnell

CAD Models

Download onsemi DM74ALS373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.997
Stock
311,026
13,089,219
13,089,219
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
16 ns
12 ns
12 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
16 mA
16 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

3ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting
4ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA PDIP-20 Through hole mounting
NXP Semiconductors74HCT7273N,112
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74ALS273N
D Flip-Flop, ALS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BN
IC Flip Flop D-Type Bus Interface Positive-Edge 3-State 1-Element 20-PDIP
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of onsemi DM74ALS373N provided by its distributors.

FAIRCHILD SEMICONDUCTOR DM74ALS373N Latch, D Type Transparent, 12 ns, 24 mA, DIP, 20 Pins
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 2ns 2.6mA 24mA 5.5V
2ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-20 Through hole mounting 26.42mm*6.6mm*3.3mm
IC, 74ALS TTL, 74ALS373, DIP20, 5V; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74ALS373; IC Temperature Range:Commercial; Logic Function Number:373; Logic IC Base Number:74373; Logic IC Family:ALS; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Tri State; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd