onsemi MC74ACT20NG

NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT20NG.

IHS

Datasheet8 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 21.1
$ 21.1
Stock
157,545
181,406
181,406
Authorized Distributors
0
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
10.5 ns
13.5 ns
13.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD74ACT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74AC20E
2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-PDIP -55 to 125
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NXP Semiconductors74HCT20N,652
Nand-gate; PDIP; Ttl Logic; -40; +125; 3.5 Pf (typ.); 13 Ns (typ.)

Descriptions

Descriptions of onsemi MC74ACT20NG provided by its distributors.

NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Rail
4.5V 5.5V PDIP-14 Through hole mounting 3.68mm(height)
MC74ACT20NG, MOTOR DRIVERS / CONTROLLERS;
IC, DUAL NAND GATE, 4I/P, DIP-14; Logic; IC, DUAL NAND GATE, 4I/P, DIP-14; Logic Type:NAND Gate; Output Current:24mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Family Type:ACT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd