Texas Instruments SN74HC20N

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC20N.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages10 years ago
Datasheet20 pages14 years ago

Texas Instruments

TME

element14

Augswan

Inventory History

3 month trend:
+2.03%

CAD Models

Download Texas Instruments SN74HC20N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.62
$ 0.62
Stock
295,897,001
306,364
306,364
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
24 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
8 mA
8 mA
High Level Output Current
-5.2 mA
-400 µA
-400 µA
Min Supply Voltage
2 V
4.75 V
4.75 V
Max Supply Voltage
6 V
5.25 V
5.25 V
Quiescent Current
2 µA
1.2 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC20N.

Related Parts

Texas InstrumentsCD74HC20E
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Texas InstrumentsCD74HCT20E
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
Texas InstrumentsCD4012BE
NAND CD4012 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments SN74HC20N provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Gate, NAND; CMOS; 5 V (Nom.); 10 pF (Max.); 1.5 V (Min.); 0.5 V (Max.); PDIP
NAND 74HC20 EAR99 74HC logic gate circuit 19ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
Logic, Dual 4-Input Nand Gate, 14Dip; |Texas Instruments SN74HC20N
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube
19ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
2V~6V 2uA 2 19ns@6V,50pF NAND Gates PDIP-14 Gates ROHS
LOGIC, DUAL 4-INPUT NAND GATE, 14DIP; Logic Family / Base Number:74HC20; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7420; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); IC Generic Number:74HC20; Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Function:Dual 4-Input Positive-NAND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC20N .
  • SN74HC20N.