Texas Instruments CD74HCT20E

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT20E.

TME

Datasheet15 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.21%

CAD Models

Download Texas Instruments CD74HCT20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 11.59
$ 11.59
Stock
491,276
67,014
67,014
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
28 ns
42 ns
42 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT20E.

Related Parts

Texas InstrumentsSN74HC20N
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HC20E
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
Texas InstrumentsSN74F20N
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, ACT Series, 2-Func, 4-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HCT20E provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
NAND Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Tube
28ns@ 4.5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 4mA NAND Gate HCT 4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, DUAL NAND GATE, 4I/P, DIP-14; Logic Family / Base Number:74HCT20; Logic Type:NAND; Output Current:-; No. of Inputs:4; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7420; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT20E .