NXP Semiconductors 74HCT139N

Decoder/demultiplexer; DIP; Dual 2 to 4 Line Decoder/demultiplexer Logic; +5V
$ 0.804
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT139N.

Newark

Datasheet18 pages12 years ago
Datasheet7 pages28 years ago

IHS

RS (Formerly Allied Electronics)

Jameco

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
Texas InstrumentsCD74HCT137EE4
High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer with Address Latches 16-PDIP -55 to 125
3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
NXP Semiconductors74HCT4051N
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HCT139N provided by its distributors.

DECODER/DEMULTIPLEXER; DIP; DUAL 2 TO 4 LINE DECODER/DEMULTIPLEXER LOGIC; +5V
DUAL 2-TO-4 LINE DECODER/DEMULTIPLEXER Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16
Ic, 74Hct Cmos, 74Hct139, Dip16, 5V; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40 C; Operating Rohs Compliant: Yes |Nexperia 74HCT139N

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT139 N