Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS138N

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS138N.

IHS

Datasheet6 pages0 years ago

Farnell

Jameco (USA)

CAD Models

Download onsemi DM74ALS138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.702
Stock
235,348
141,955,550
141,955,550
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74AHC138N
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
onsemi74VHC138N
3-LINE TO 8-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDIP16
onsemi74AC138PC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16
NXP Semiconductors74HCT139N
DECODER/DEMULTIPLEXER; DIP; DUAL 2 TO 4 LINE DECODER/DEMULTIPLEXER LOGIC; +5V
Texas InstrumentsSN74ALS138ANE4
"DECODER/DRIVER, ALS SERIES, INVE" Decoder/Demultiplexer 1 x 3:8 16-PDIP
NXP Semiconductors74LV138N,112
3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16
NXP Semiconductors74LV139N,112
2-LINE TO 4-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi DM74ALS138N provided by its distributors.

3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
8mA 4.5V~5.5V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR DM74ALS138N IC, 74ALS TTL, 74ALS138, DIP16, 5V
IC DECODER/DEMUX 3-8LINE 16-DIP
IC, 74ALS TTL, 74ALS138, DIP16, 5V; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Applications:Memory Decoders, Data Transmission Systems; Base Number:74; IC Generic Number:74ALS138; IC Temperature Range:Commercial; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Family:ALS; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS138 N