onsemi MM74HCT138N

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT138N.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages27 years ago
Datasheet7 pages0 years ago

onsemi

Augswan

Farnell

CAD Models

Download onsemi MM74HCT138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-03-02
LTD Date2011-09-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

24mA 4.5V~5.5V 24mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDIP16
3-LINE TO 8-LINE DECODER, ALS Series, Inverted Output, TTL, PDIP16
onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP
onsemi74F158APC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16

Descriptions

Descriptions of onsemi MM74HCT138N provided by its distributors.

3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDIP16
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR MM74HCT138N 74HCT CMOS, 74HCT138, DIP16, 5.5V
HCT 74HCT138 1x 3:8 2008 logic switch 50ns 600mW 5V 2.54mm
74HCT CMOS, 74HCT138, DIP16, 5.5V; Logic Type:Line Decoder; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Applications:Memory Address Decoding, Data Routing; Base Number:74; IC Generic Number:74HCT138; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Family:HCT; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4.8mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd