NXP Semiconductors 74HCT139D

2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT139D.

IHS

Datasheet13 pages5 years ago
Datasheet5 pages25 years ago

Newark

Farnell

Jameco

DigiKey

CAD Models

Download NXP Semiconductors 74HCT139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Texas InstrumentsSN74HCT139D
Texas Instruments SN74HCT139D Logic IC Multiplexer Demux Tube Signal Switch
Texas InstrumentsSN74HCT139DR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
2-LINE TO 4-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16

Descriptions

Descriptions of NXP Semiconductors 74HCT139D provided by its distributors.

2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
DUAL 2-4 LINE DECODER/DEMULTI <AZ
74HCT CMOS, SMD, 74HCT139, SOIC16
Logic IC [NXP] 74HCT139D Logic IC
74Hct Cmos, Smd, 74Hct139, Soic16; Logic Family / Base Number:74Hct139; Logic Type:decoder / Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT139D.