Texas Instruments SN74HCT139D

43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 0.778
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT139D.

Newark

Datasheet14 pages11 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago

Texas Instruments

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments SN74HCT139D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.254
$ 0.254
Stock
277,185
31,619,148
31,619,148
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
-
4
4
Number of Circuits
2
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT139D.

Related Parts

Texas InstrumentsSN74AHCT139D
DECODER/DEMULTIPLEXER; TTL; 4.5 V (MIN.); 10 PF (MAX.); SOIC;
Texas InstrumentsSN74AHCT139DR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 85
Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
onsemi74AC139SC
8.5ns@5V, 11.5ns@3.3V Single-Phase 4 1 2 2V 6V 24mA 24mA SOIC-16 SMD 10mm×4mm×1.5mm
74AC Series 6 V Surface Mount Dual 1-of-4 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74HCT139D provided by its distributors.

43ns single-phase 4 2 2 4.5V 5.5V 4mA 4mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Texas Instruments SN74HCT139D Logic IC Multiplexer Demux Tube Signal Switch
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
DUAL 2-LINE TO 4-LINE DECODER, SMD; Famille Logique/ Numéro de base: 74HCT139; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(
DUAL 2-LINE TO 4-LINE DECODER, SMD; Logic Family / Base Number:74HCT139; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74139; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Applications:Data Transmission Systems, Memory Decoders; Base Number:74; IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74139; Logic IC Base Number:74139; Logic IC Function:Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range:-40°C to +85°C; Output Current Max:4mA; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT139D .