Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74S51N

Through Hole Obsolete Single-Ended 74S51 AND/OR/INVERT Gate Inverter IC 0C~70C 1mA 20mA 4.75V~5.25V
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74S51N.

IHS

Datasheet4 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74S51N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 1.315
$ 1.315
Stock
217,497
30,457,093
30,457,093
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, OR
AND, Inverter, OR
AND, Inverter, OR
Number of Circuits
2
2
2
Number of Inputs
4
8
8
Propagation Delay
8 ns
22 ns
22 ns
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1981-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
onsemiDM74S08N
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14DIP
onsemiDM74S86N
XOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
onsemiDM74AS21N
AND 74AS21 74AS Tube logic gate circuit 6ns @ 5V 50pF 2mA 20mA 2V 70C
AND 74ALS21 74ALS Tube logic gate circuit 15ns @ 5V 50pF 400muA 8mA 2V 70C
7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA AND Gate VHCT 8mA PDIP-14 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of onsemi DM74S51N provided by its distributors.

Through Hole Obsolete Single-Ended 74S51 AND/OR/INVERT Gate Inverter IC 0C~70C 1mA 20mA 4.75V~5.25V
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin PDIP
AND-OR-Invert Gate, S Series, 2-Func, 4-Input, TTL, PDIP14
8ns Single ended 1 8 2 2 4.75V 5.25V 20mA AND,INVERT Gate,OR S 1mA PDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
IC GATE AND/OR/INVERT DUAL 14DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd