NXP Semiconductors 74ABT573AD,118

TRUE Surface Mount ROHS3Compliant Obsolete D-Type Transparent Latch 50pF -40C~85C 2.65mm 3.3ns
$ 0.457
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT573AD,118.

Augswan

Datasheet6 pages30 years ago

IHS

Inventory History

3 month trend:
-36.64%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.476
$ 0.476
Stock
107,109
422,093
422,093
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
4.7 ns
7.2 ns
7.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
24 mA
24 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NXP Semiconductors74ABT373AD,112
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Tube
NXP SemiconductorsN74F374D,602
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V
NXP Semiconductors74ABT374AD,118
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 250muA 4pF 4.5V~5.5V
NXP Semiconductors74AHCT273D,112
4¦ÌA 9.2ns@ 5V,50pF 1 4.5V 5.5V 8mA Master Reset AHCT 3pF 8mA 75MHz SO-20 13mm*7.6mm*2.45mm
NXP SemiconductorsN74F574D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube
Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC

Descriptions

Descriptions of NXP Semiconductors 74ABT573AD,118 provided by its distributors.

TRUE Surface Mount ROHS3Compliant Obsolete D-Type Transparent Latch 50pF -40C~85C 2.65mm 3.3ns
Icd, 8LTCH, 74ABT573A, 20SOIOCTAL Transparent Latch 3-STATE
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
IC OCTAL D TRANSP LATCH 20-SOIC
74Abt573ad/So20/Reel 13" Q1/T1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT573AD-118
  • 74ABT573AD118
  • 74ABT573AD@118