Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT574D,112

Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC

$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT574D,112.

Nexperia

Datasheet18 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.691
$ 0.684
$ 0.684
Stock
1,630,548
41,310,647
41,310,647
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
10.6 ns
10.6 ns
Frequency
75 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-16
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F574D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Tube
NXP Semiconductors74AHCT377D,112
4¦ÌA 10.5ns@ 5V,50pF 1 4.5V 5.5V 8mA Standard AHCT 3pF 8mA 130MHz SO-20 13mm*7.6mm*2.45mm
Tape & Reel (TR) 74AHC374 e4 74AHC flip flop 2.65mm 2V 10.1ns @ 5V 50pF 120MHz
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP Semiconductors74ABT374AD,118
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 250muA 4pF 4.5V~5.5V
NXP SemiconductorsN74F374D,623
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia 74AHCT574D,112 provided by its distributors.

Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
Tube 74AHCT574 e4 74AHCT flip flop 2.65mm 10.6ns @ 5V 50pF 115MHz 4.4ns
Octal D-type flip-flop; positive edge-trigger; 3-state
Positive edge 4μA 10.6ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 8mA Standard AHCT Single ended 3pF 8mA 115MHz SO-20 SMD mount 13mm*7.6mm*2.45mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT574D 112
  • 74AHCT574D-112
  • 74AHCT574D112