Texas Instruments SN74ABT573ADWR

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.71%

CAD Models

Download Texas Instruments SN74ABT573ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.702
$ 0.702
Stock
280,166,299
826,743
826,743
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
5.7 ns
5.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
30 mA
30 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT573ADWR.

Related Parts

Texas InstrumentsSN74ABT373DW
Latch; Octal Transparent D Type Latch; 20; SOIC; 4.5 V (Min.); 2 V (Min.)
Texas InstrumentsSN74ABT373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT533ADW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
onsemi74F534SC
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOIC
onsemi74F534SCX
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
onsemi74F533SC
6.7ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SOIC-20 SMD mount

Descriptions

Descriptions of Texas Instruments SN74ABT573ADWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
OCTAL D-LATCH, 3-STATE, SOIC-20, FULL REEL
IC OCT TRANSP D-TYP LATCH SOIC-20 SMD
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
IC D-TYPE TRANSPARENT LATCH 8:8
30mA 4ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
IC D-TYPE TRANSP SGL 8:8 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.