NXP Semiconductors 74ABT540DB,118

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74ABT540DB,118.

IHS

Datasheet10 pages28 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.643
Stock
89,562
215,923
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.8 ns
4.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ABT540DBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ABT244ADBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ABT241ADBR
4 64mA 4.5V~5.5V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT240DB,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Tube
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of NXP Semiconductors 74ABT540DB,118 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Bus Driver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
IC BUFFER INVERT 5.5V 20SSOP
IC INVERTER EIGHT 1INPUT 20SSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT540DB-118
  • 74ABT540DB118