Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT244ADBR

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT244ADBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-6.41%

CAD Models

Download Texas Instruments SN74ABT244ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.633
$ 0.633
Stock
476,955
664,432
664,432
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT244ADBR.

Related Parts

NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ABT540DBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Texas InstrumentsSN74F244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT244ADBR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
IC BUFF NON-INVERT 5.5V 20SSOP "Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP"
Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDSO20
Buffer, Non-Inverting Tri-State 24mA 8 8 2 4 4.5V 5.5V 64mA 32mA SSOP-20 SMD, Adhesive Mount 7.2mm × 5.3mm × 1.95mm
OCTAL BUFFER/LINE DRIVER WITH 3-STATE<AZ
NON INVERTING BUFFER, SSOP-20, FULL REEL
IC BUFFER NON-INVERT 5.5V 20SSOP
IC OCT BUFF/DRVR 3-ST 20-PIN SSOP SMD
IC BUFF/DVR TRI-ST DUAL 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.