Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT241ADBR

4 64mA 4.5V~5.5V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT241ADBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT241ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.566
$ 0.566
Stock
280,266
446,499
446,499
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
12 mA
12 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.4 ns
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT241ADBR.

Related Parts

Texas InstrumentsSN74ABT540DBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT540DB,118
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Texas InstrumentsSN74F244DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R
NXP SemiconductorsN74F244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT241ADBR provided by its distributors.

4 64mA 4.5V~5.5V 32mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
24mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These octal buffers and line drivers are designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. Together with the SN54ABT240,SN74ABT240A, and 'ABT244A, these devices provide the choice of selected combinations of inverting and non inverting outputs, symmetrical active-low output-enable (OE) inputs, and complementary OE and OE inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullupresistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. OE should be tied to GND through a pull down resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. The SN54ABT241 is characterized for operation over the full military temperature range of -55oC to 125oC. TheSN74ABT241A is characterized for operation from -40oC to 85oC. Copyright (C) 1997, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet. EPIC-IIB is a trademark of Texas Instruments Incorporated.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.