NVE IL711-2E

8-DIP (0.300 7.62mm) 2 2/0 General Purpose Digital Isolator 30kV/mus 2500Vrms 110Mbps -40C~100C
$ 4.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL711-2E.

IHS

Datasheet20 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
-93.41%

CAD Models

Download NVE IL711-2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2002-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX699CPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Analog DevicesMAX698EPA+
Processor Supervisor 1 Active Low/Open Drain/Push-Pull 8-Pin PDIP N / IC CNTRLR WATCHDOG 8-DIP
Analog DevicesMAX698CPA
Lead Free Active Low DUAL CMOS Simple Reset/Power-On Reset Supervisor 70C 5mA 400mW 140ms
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip11LC010-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS

Descriptions

Descriptions of NVE IL711-2E provided by its distributors.

8-DIP (0.300 7.62mm) 2 2/0 General Purpose Digital Isolator 30kV/mus 2500Vrms 110Mbps -40C~100C
IC, 2CH DIG MAG ISOLATOR, DIP8, 711; No. of Channels: 2 Channel; Propagation Delay: 12ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat
Digital Isolator, 12Ns, Dip-8; Núm. De Canales:2; Retardo De Propagación:12Ns; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Dip; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C |Nve IL711-2E

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 711-2E