Microchip 11LC010-I/P

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 11LC010-I/P.

Electro Sonic

Datasheet48 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip 11LC010-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.421
Stock
124,908
82,352
Authorized Distributors
6
6
Case/Package
-
PDIP
Number of Pins
8
8
Density
1 kb
1 kb
Access Time
5 ms
-
Frequency
100 kHz
100 kHz
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC32AF-I/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
EEPROM Serial-3Wire 4K-Bit 512 x 8/256 x 16 3.3V/5V 8-Pin PDIP
Microchip24LC04B-I/PG
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
onsemiNM93C56LN
EEPROM, 128X16, Serial, CMOS, PDIP8
onsemiNM93C14N
256-/1024-Bit Serial EEPROM | IC EEPROM 1K SPI 1MHZ 8DIP

Descriptions

Descriptions of Microchip 11LC010-I/P provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS
Microchip SCT
EEPROM Serial 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube
11LC010 Series 1 Kbit (128 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8
Serial Eeprom, 1Kbit, 100Khz, Dip-8; |Microchip Technology 11LC010-I/P
2.5V Single-wire SEEPROM with 1k-bits of memory and device address A0H
1K, 128 X 8 2.5V SERIAL EE, IND | Microchip Technology Inc. 11LC010-I/P
EEPROM, 128X8, Serial, CMOS, PDIP8
1Kb (128 x 8) 128x8 2.5V EEPROM,Non-Volatile 5.5V 100KHz Single Wire 200Year PDIP-8 Through hole mounting 9.46mm*6.35mm*3.3mm
SERIAL EEPROM, 1KBIT, 100KHZ, DIP-8; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial UNI/O; Clock Frequency: 100kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 2.5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11LC010-IP
  • 11LC010I/P
  • 11LC010IP