Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX699CPA+

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
$ 5.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX699CPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-4.29%

CAD Models

Download Analog Devices MAX699CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX698CPA
Lead Free Active Low DUAL CMOS Simple Reset/Power-On Reset Supervisor 70C 5mA 400mW 140ms
Analog DevicesMAX698EPA+
Processor Supervisor 1 Active Low/Open Drain/Push-Pull 8-Pin PDIP N / IC CNTRLR WATCHDOG 8-DIP
Analog DevicesMAX706CPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX699CPA+ provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Processor Supervisor 1 Active Low/Open Drain/Push-Pull 8-Pin PDIP N Tube
ROHS3Compliant Tube MAX699 WATCHDOG TIMER supervisor 5V 9.91mm 140ms Minimum 400mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Supervisor, Watchdog, 5.5V, 8Dip; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Dip; No. Of Pins:8Pins; Delay Time:500Ms; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX699CPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX699CPA+..