Analog Devices MAX698CPA

Processor Supervisor 5V 8-Pin PDIP N
$ 1.92

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX698CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 6.206
$ 6.206
Stock
91,420
119,693
119,693
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX698EPA+
Processor Supervisor 1 Active Low/Open Drain/Push-Pull 8-Pin PDIP N / IC CNTRLR WATCHDOG 8-DIP
Analog DevicesMAX699CPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Analog DevicesMAX709TCPA+
Processor Supervisor 3.08V 3V/3.3V/5V 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX698CPA provided by its distributors.

Processor Supervisor 5V 8-Pin PDIP N
IC SUPERVISOR PWR ON RESET/WATCH
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated