NVE IL611A-2E

"2-Channel Passive Input, Open-Drain Isolator, PDIP"
$ 3.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NVE IL611A-2E.

IHS

Datasheet19 pages3 years ago

Newark

DigiKey

CAD Models

Download NVE IL611A-2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX699CPA+
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDIP8
Analog DevicesMAX698EPA+
Processor Supervisor 1 Active Low/Open Drain/Push-Pull 8-Pin PDIP N / IC CNTRLR WATCHDOG 8-DIP
Analog DevicesMAX698CPA
Lead Free Active Low DUAL CMOS Simple Reset/Power-On Reset Supervisor 70C 5mA 400mW 140ms
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip11LC010-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 2.5 to 5.5V, PDIP-8, RoHS

Descriptions

Descriptions of NVE IL611A-2E provided by its distributors.

"2-Channel Passive Input, Open-Drain Isolator, PDIP"
2 Unidirectional 2500Vrms 10Mbps General Purpose GMR (Giant Magnetoresistive) PDIP-8 Digital Isolators ROHS
Digital isolator [NVE] IL611A-2E Digital isolator
DGTL ISO 2.5KV 2CH GEN PURP 8DIP
DGTL ISOLTR 2.5KV 2CH GP 8-DIP
DIGITAL MAGNETISOLATOR, PDIP8, 611; No. of Channels: 2 Channel; Propagation Delay: 20ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

NVE has several brands around the world that distributors may use as alternate names. NVE may also be known as the following names:

  • NVE CORPORATION
  • NVE Corp/Isolation Products
  • NVE Corp/Sensor Products
  • NVE CORP
  • Non Volatile Electronics (Nve)
  • Nonvolatile Electronics Inc (NVE)
  • NVE CORP/SENSOR PRODUCTS (VA)
  • Non Volatile Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL 611A-2E
  • IL611A2E