NTE Electronics SR1-1206-410

Resistor 250 Milliwatt Thick Film Surface Mount 100K Ohm 5% 1206 Case With Nickel Barrier
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics SR1-1206-410.

NTE Electronics

Datasheet1 page13 years ago

IHS

ntepartsdirect

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-09-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-8GEYJ104V
Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
PanasonicEXB-V8V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Descriptions

Descriptions of NTE Electronics SR1-1206-410 provided by its distributors.

Resistor 250 Milliwatt Thick Film Surface Mount 100K Ohm 5% 1206 Case With Nickel Barrier
NTE Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, 100K OHM, 5%, 1206
RESISTOR, THICK FILM, 100KOHM, 250mW, 5%; RESISTOR, THICK FILM, 100KOHM, 250mW, 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F