Bourns CR1206-JW-104ELF

Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-JW-104ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

Newark

Electro Sonic

X-ON

Arrow.cn

Inventory History

3 month trend:
-6.25%

CAD Models

Download Bourns CR1206-JW-104ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.024
$ 0.024
Stock
546,408
4,740,757
4,740,757
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ104V
Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8GEYJ913V
Res Thick Film 1206 91K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CR1206-JW-104ELF provided by its distributors.

Res Thick Film 1206 100K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
SMD Resistor 1206 100KΩ ±5% 250mW ±200ppm/℃
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 100kOhm ±200ppm/C
RES, 100K, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 100kohm; Product Range: CR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-JW-104-ELF
  • CR1206-JW-104ELF.
  • CR1206JW104ELF