NTE Electronics RS3-1D40-41

Relay-Solid State 40 AMP 3-32Vdc Input 80-530Vac Output SPST-NO Back-to-Back Dual SCRs
$ 56.11
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics RS3-1D40-41.

IHS

Datasheet1 page4 years ago

NTE Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomD2440
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomD1240-B
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6440ASX-1
Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin

Descriptions

Descriptions of NTE Electronics RS3-1D40-41 provided by its distributors.

Relay-Solid State 40 AMP 3-32Vdc Input 80-530Vac Output SPST-NO Back-to-Back Dual SCRs
NTE Electronics
RELAY;SSR;POWER;SPST-NO;CUR-RTG 40A;CTRL-V 3-32DC;VOL-RTG 80-530AC;PNL-MNT
SSR, PANEL MOUNT, 530VAC, 32VDC, 40A
Ssr, Panel Mount, 530Vac, 32Vdc, 40A; Contact Configuration:spst-No; Load Current:40A; Operating Voltage Max:530Vac; Relay Mounting:panel Mount; Relay Terminals:screw; Switching Mode:dc Switch; Operating Voltage Min:80Vac Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F